842-044-544-207

Heilind Number:EDA842-044-544-207
Manufacturer:EDAC
Manufacturer Number:842-044-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-544-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this two-row connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Its copper alloy contact material, along with a pitch of .1 inches, guarantees reliable power delivery at an amperage of 3 A. With a total of 44 positions, this connector offers ample room for seamless board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Designed for straight mounting orientation, it's easy to install and integrates seamlessly into your PCB setup. Elevate your connectivity game with this essential component.