842-044-544-212

Heilind Number:EDA842-044-544-212
Manufacturer:EDAC
Manufacturer Number:842-044-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-544-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for reliability in high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 44 copper alloy contact positions, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on the board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications, guaranteeing consistent performance under extreme conditions. Trust in its quality and durability for your connectivity needs.