842-044-555-201

Heilind Number:EDA842-044-555-201
Manufacturer:EDAC
Manufacturer Number:842-044-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-555-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 44 positions, it offers ample connectivity for your applications. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the Straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Elevate your PCB design with this essential component.