842-044-555-203

Heilind Number:EDA842-044-555-203
Manufacturer:EDAC
Manufacturer Number:842-044-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vivid green. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring reliable power transmission at an amperage of 3A. With a housing material of UL 94V-0 Diallyl Phthalate, it guarantees both safety and longevity in operation. Featuring two rows and 44 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation allows for seamless installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for demanding applications, this connector is a must-have in your electronic projects.