842-044-555-207

Heilind Number:EDA842-044-555-207
Manufacturer:EDAC
Manufacturer Number:842-044-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 44 positions and a pitch of .1 inches, it offers high-density connectivity for your electronic devices. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Trust in its quality construction to deliver consistent performance, even in high-temperature settings. Elevate your PCB connections with this essential component.