842-044-555-212

Heilind Number:EDA842-044-555-212
Manufacturer:EDAC
Manufacturer Number:842-044-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, ensuring both reliability and visual appeal. With a double-row configuration and a total of 44 positions, it provides ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the tight pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation simplifies installation on your PCB, making it a convenient and dependable choice for your connectivity needs. Explore the full range of features and benefits in our Board to Board PCB Connectors collection.