842-044-556-202

Heilind Number:EDA842-044-556-202
Manufacturer:EDAC
Manufacturer Number:842-044-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-556-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a high amperage rating of 3 A, it ensures reliable power delivery for your devices. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide seamless connectivity. Boasting 44 positions, it offers ample room for multiple connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in this connector for efficient and secure board-to-board PCB connections in your electronic projects.