842-044-556-203

Heilind Number:EDA842-044-556-203
Manufacturer:EDAC
Manufacturer Number:842-044-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-556-203

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With two rows of copper alloy contacts offering a pitch of .1 inch and spacing of .2 inch, it provides reliable power delivery for up to 44 positions. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees seamless functionality in extreme conditions. Elevate your connectivity solutions with this essential component.