842-044-556-204

Heilind Number:EDA842-044-556-204
Manufacturer:EDAC
Manufacturer Number:842-044-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-556-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in green, ensuring reliability in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector offers two rows with a total of 44 positions, making it perfect for complex board-to-board connections. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and durability to meet your connectivity needs with precision and consistency. Elevate your PCB designs with this essential component.