842-044-556-207

Heilind Number:EDA842-044-556-207
Manufacturer:EDAC
Manufacturer Number:842-044-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-556-207

Detailed Description

Upgrade your high-temperature PCB connections with this durable and reliable Card Edge Connector. Designed for optimal performance in demanding environments, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 44 positions. Its straight mount orientation and row spacing of .2 inch make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this connector for secure and efficient board-to-board connections in your electronic systems.