842-044-556-212

Heilind Number:EDA842-044-556-212
Manufacturer:EDAC
Manufacturer Number:842-044-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-556-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector is guaranteed to withstand extreme temperatures, with an operating range of -40 to 105°C. Its durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliability in even the harshest environments. Featuring two rows of 44 positions, it provides ample connectivity for your circuit board needs. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation, installation is a breeze. Trust in the quality and durability of this green connector for seamless board-to-board connections.