842-044-558-101

Heilind Number:EDA842-044-558-101
Manufacturer:EDAC
Manufacturer Number:842-044-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a single row of 44 positions, each crafted with durable Copper Alloy for reliable conductivity. The UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its right-angle mount orientation offers versatility in installation, making it a perfect fit for various applications in the electronics industry. Upgrade your connectivity solutions with this top-tier component.