842-044-558-102

Heilind Number:EDA842-044-558-102
Manufacturer:EDAC
Manufacturer Number:842-044-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-558-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row of 44 positions, allowing for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-power applications. Its right-angle mount orientation offers flexibility in placement, making it a versatile choice for your electronic projects. Trust in our connector to deliver exceptional performance, every time.