842-044-558-104

Heilind Number:EDA842-044-558-104
Manufacturer:EDAC
Manufacturer Number:842-044-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-558-104

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a single row layout with 44 positions, this connector boasts efficient copper alloy contacts for reliable power transmission at an amperage of 3A. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures safety and longevity in various industrial environments. With a tight pitch of .1 inch and row spacing of .2 inches, it guarantees precise and secure board-to-board connections. Designed for seamless integration, this connector offers a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-performance applications that demand uncompromising reliability. Elevate your connectivity solutions with this essential component, a must-have in any PCB assembly project.