842-044-558-108

Heilind Number:EDA842-044-558-108
Manufacturer:EDAC
Manufacturer Number:842-044-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-558-108

Detailed Description

Enhance your PCB connections with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row layout and a pitch of .1 inches, it offers precise connectivity for up to 44 positions. The right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your electronic assemblies with this essential component.