842-044-558-201

Heilind Number:EDA842-044-558-201
Manufacturer:EDAC
Manufacturer Number:842-044-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a rugged housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The two-row design with 44 positions and a .1-inch pitch offers versatile connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system's connectivity with this essential component.