842-044-558-204

Heilind Number:EDA842-044-558-204
Manufacturer:EDAC
Manufacturer Number:842-044-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-558-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3A and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior durability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for up to 44 positions. Its right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.