842-044-558-207

Heilind Number:EDA842-044-558-207
Manufacturer:EDAC
Manufacturer Number:842-044-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-558-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a must-have for industrial applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even in harsh conditions. Featuring two rows and 44 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Its right-angle mount orientation is perfect for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your PCB setup with this essential component.