842-044-558-212

Heilind Number:EDA842-044-558-212
Manufacturer:EDAC
Manufacturer Number:842-044-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a reliable amperage of 3 A, making it suitable for various power requirements. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With two rows and a total of 44 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Its Right Angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's ideal for both standard and high-heat applications. Upgrade your board-to-board connections with this essential component.