842-044-559-101

Heilind Number:EDA842-044-559-101
Manufacturer:EDAC
Manufacturer Number:842-044-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for durability and safety, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh environments. With a single row configuration and 44 positions, it offers ample connectivity for your PCB assembly. The Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Its right-angle orientation facilitates seamless integration into your PCB layout. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for demanding applications in the industrial and electronics sectors. Trust in its quality and performance to elevate your connectivity solutions.