842-044-559-102

Heilind Number:EDA842-044-559-102
Manufacturer:EDAC
Manufacturer Number:842-044-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-559-102

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector in a striking green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a single row housing made from UL 94V-0 Diallyl Phthalate for enhanced durability. With 44 copper alloy contacts and a pitch of .1 inches, it ensures seamless board-to-board connections. The right-angle mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Trust in our meticulously engineered connector to deliver reliable performance in any setting.