842-044-559-104

Heilind Number:EDA842-044-559-104
Manufacturer:EDAC
Manufacturer Number:842-044-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-559-104

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 44 positions, each crafted from reliable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its convenient right-angle mount orientation facilitates seamless installation, making it perfect for a variety of applications. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with ease.