842-044-559-108

Heilind Number:EDA842-044-559-108
Manufacturer:EDAC
Manufacturer Number:842-044-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-559-108

Detailed Description

Ensure seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features 44 positions in a single row layout, ideal for board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The right-angle mount orientation offers convenience during installation, while the tight pitch of .1 inches and row spacing of .2 inches ensure efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust electronic systems.