842-044-559-212

Heilind Number:EDA842-044-559-212
Manufacturer:EDAC
Manufacturer Number:842-044-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-559-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows and a total of 44 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees robust and efficient signal transmission. Its right-angle mount orientation and a pitch of .1 inch provide versatile installation options. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.