842-044-560-201

Heilind Number:EDA842-044-560-201
Manufacturer:EDAC
Manufacturer Number:842-044-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is a reliable choice for high-speed data transmission. With a current rating of 3 A, it offers robust power delivery capabilities. Crafted from UL 94V-0 Diallyl Phthalate, it ensures superior durability and fire resistance. The two-row design with 44 positions provides ample connectivity options, while the straight mount orientation simplifies installation. Boasting copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient signal transmission. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.