842-044-560-212

Heilind Number:EDA842-044-560-212
Manufacturer:EDAC
Manufacturer Number:842-044-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-560-212

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows of 44 positions each, this connector offers seamless connectivity on your PCBs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for industrial applications, this connector is a must-have for any electronic project requiring precision and durability. Elevate your connections with this essential component.