842-045-520-101

Heilind Number:EDA842-045-520-101
Manufacturer:EDAC
Manufacturer Number:842-045-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-520-101

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and durability, this connector boasts a sleek green exterior and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in high-temperature environments. With a single row configuration and 45 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees reliability in various operating conditions. Ideal for use in a range of applications, this connector is a must-have for seamless board-to-board PCB connectivity.