842-045-520-102

Heilind Number:EDA842-045-520-102
Manufacturer:EDAC
Manufacturer Number:842-045-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-520-102

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this green-colored connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row configuration and 45 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industrial applications. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.