842-045-520-108

Heilind Number:EDA842-045-520-108
Manufacturer:EDAC
Manufacturer Number:842-045-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-520-108

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for top performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 45 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB assembly with this essential component.