842-045-521-101

Heilind Number:EDA842-045-521-101
Manufacturer:EDAC
Manufacturer Number:842-045-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures reliable performance even in challenging conditions. Featuring a single row design with 45 positions, it offers efficient PCB-to-PCB connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Stay ahead in your connectivity needs with this essential component.