842-045-521-102

Heilind Number:EDA842-045-521-102
Manufacturer:EDAC
Manufacturer Number:842-045-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-521-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row layout and 45 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-performance electronic projects. Explore more products in our extensive PCB connectors range.