842-045-521-103

Heilind Number:EDA842-045-521-103
Manufacturer:EDAC
Manufacturer Number:842-045-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-521-103

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for efficiency and reliability, this green-colored connector features UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in demanding environments. With a single row configuration and 45 positions, it offers seamless board-to-board connectivity. Crafted from durable Copper Alloy, the contacts guarantee secure and stable connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for all your PCB connectivity needs.