842-045-521-104

Heilind Number:EDA842-045-521-104
Manufacturer:EDAC
Manufacturer Number:842-045-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row and 45 positions, it offers efficient board-to-board connectivity. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating at temperatures ranging from -40 to 105°C, it guarantees performance in diverse applications. Trust in this connector for durable and secure connections in your PCB assemblies.