842-045-521-107

Heilind Number:EDA842-045-521-107
Manufacturer:EDAC
Manufacturer Number:842-045-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this green connector features a single row of 45 positions, perfect for high-density applications. With a pitch of .1 in and row spacing of .2 in, it offers precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. Whether for industrial or commercial use, this straight mount connector is a dependable choice for your board-to-board PCB connections. Upgrade your setup with this essential component for seamless electronic communication.