842-045-521-108

Heilind Number:EDA842-045-521-108
Manufacturer:EDAC
Manufacturer Number:842-045-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 45 positions and a compact .1-inch pitch. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper Alloy contacts guarantee secure and efficient signal transmission. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solution today with this essential component.