842-045-521-112

Heilind Number:EDA842-045-521-112
Manufacturer:EDAC
Manufacturer Number:842-045-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for durability, this connector boasts a housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for reliable performance. With a pitch of .1 inches and a single row design accommodating 45 positions, it ensures seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.