842-045-523-101

Heilind Number:EDA842-045-523-101
Manufacturer:EDAC
Manufacturer Number:842-045-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring stability under extreme conditions. With a copper alloy contact material and a pitch of .1 inch, it offers efficient power transmission at an amperage of 3A. This single-row connector, with 45 positions, facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for dependable performance in demanding environments.