842-045-523-102

Heilind Number:EDA842-045-523-102
Manufacturer:EDAC
Manufacturer Number:842-045-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-523-102

Detailed Description

Introducing our high-temp card edge connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency and reliability, this green connector boasts a single row with 45 positions, ensuring seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in our connector to deliver consistent performance, even in the harshest environments.