842-045-524-101

Heilind Number:EDA842-045-524-101
Manufacturer:EDAC
Manufacturer Number:842-045-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage and a single row configuration with 45 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precision alignment for seamless data transfer. Its straight mount orientation makes installation a breeze, making it a must-have for your electronic projects.