842-045-524-102

Heilind Number:EDA842-045-524-102
Manufacturer:EDAC
Manufacturer Number:842-045-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-524-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration with a pitch of .1 inch and row spacing of .2 inches. This green connector, featuring a single row of 45 positions, ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient performance even in extreme operating conditions ranging from -40 to 105°C. Its straight mount orientation facilitates hassle-free installation, making it an essential component for your electronic projects. Elevate your connectivity with this top-tier Card Edge Connector.