842-045-524-108

Heilind Number:EDA842-045-524-108
Manufacturer:EDAC
Manufacturer Number:842-045-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-524-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row of 45 positions with a pitch of .1 inches, perfect for secure board-to-board connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in harsh environments, while the Copper Alloy contact material guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB design with this essential component.