842-045-540-101

Heilind Number:EDA842-045-540-101
Manufacturer:EDAC
Manufacturer Number:842-045-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-540-101

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration on your PCB. Featuring a single row layout with 45 positions, it guarantees efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connection standards with this essential component.