842-045-540-102

Heilind Number:EDA842-045-540-102
Manufacturer:EDAC
Manufacturer Number:842-045-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-540-102

Detailed Description

Enhance your high temperature circuit connections with our durable Card Edge Connector. Designed for efficient board-to-board PCB connectivity, this connector features a single row layout with 45 positions for seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and connectivity. The straight mount orientation makes installation hassle-free. Upgrade your electronic assemblies with this green-colored connector, perfect for demanding industrial applications.