842-045-540-107

Heilind Number:EDA842-045-540-107
Manufacturer:EDAC
Manufacturer Number:842-045-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-540-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row of 45 positions, ensuring seamless integration on PCBs. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for critical applications in various industries. Upgrade your connectivity solutions with this high-quality connector.