842-045-540-108

Heilind Number:EDA842-045-540-108
Manufacturer:EDAC
Manufacturer Number:842-045-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-540-108

Detailed Description

Enhance board-to-board connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row of 45 positions, ideal for high-density applications. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety. Constructed with copper alloy contacts, it offers excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is a trusted solution for your PCB assembly needs.