842-045-541-101

Heilind Number:EDA842-045-541-101
Manufacturer:EDAC
Manufacturer Number:842-045-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification on your circuit board. With a current rating of 3 A, it provides reliable power transmission for your electronic devices. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees durability and fire safety compliance. Boasting a single row with 45 positions and a pitch of .1 in, it offers seamless integration in your board-to-board connections. Crafted from copper alloy, the contacts ensure efficient signal transfer. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Explore our extensive range of connectors for all your PCB needs.