842-045-541-102

Heilind Number:EDA842-045-541-102
Manufacturer:EDAC
Manufacturer Number:842-045-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage and a total of 45 positions cater to various power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for seamless board-to-board PCB connections.