842-045-541-103

Heilind Number:EDA842-045-541-103
Manufacturer:EDAC
Manufacturer Number:842-045-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row with 45 positions, perfect for your high-density applications. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, ensuring optimal performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity solutions with this green-colored connector, a must-have in your electronic projects.