842-045-541-104

Heilind Number:EDA842-045-541-104
Manufacturer:EDAC
Manufacturer Number:842-045-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for superior durability. With an amperage rating of 3A and contact material made of Copper Alloy, it ensures reliable power transmission. The single-row design with 45 positions offers seamless integration, while the .1-inch pitch and .2-inch row spacing optimize connectivity. Ideal for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it perfect for a variety of applications in the electronics industry. Elevate your PCB assembly with this essential component.