842-045-541-108

Heilind Number:EDA842-045-541-108
Manufacturer:EDAC
Manufacturer Number:842-045-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 45 positions in a single row, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating environments. Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is perfect for demanding applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have for your PCB projects. Elevate your connectivity solutions with this indispensable component.